3005P-1-101 | Bourns Electronics GmbH
Trimmer potentiometer, 20 turns, 100 Ω, 1 W, THT, lateral, 3005P-1-101
Order No.: 78E1001
EAN: 4099879897855
MPN:
3005P-1-101
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
18.6592 € *
Standard delivery time from the manufacturer is: 10 Weeks
Trimmer potentiometer, 3005P-1-101, Bourns Electronics GmbH
Rectangular 3/4 inches trimming potentiometer. Designed to be sealed in order to protect it from any potential contamination that may occur during fluxing, soldering, and cleaning processes.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | trimmer potentiometer | |
| ohmic resistance | 100 Ω | |
| Tolerance | ±10 % | |
| Power | 1 W | |
| Assembly | THT | |
| Track Taper | linear | |
| Temperature coefficient | ±50 ppm/K | |
| Rotary range, electrical | 7200 ° | |
| max. number of revolutions | 20 | |
| Seeting | lateral | |
| Connection | solder pin | |
| Contact distance | RM 2.54 | |
| Length | 19.03 mm | |
| Width | 4.06 mm | |
| Height | 7.87 mm | |
| min. operating temperature | -65 °C | |
| max. operating temperature | 125 °C |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 2 |
| Original Packaging | Bar with 25 pieces |
| Country of origin | MX |
| Customs tariff number | 85334010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Cadmium | Lead |
| RoHS conform | Yes |
| SVHC free | No |