NR72CB0 | Bourns Electronics GmbH
Temperature switch, Form B (N/C), 72 °C, 12 A, 12 V, NR72CB0
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.714 € *
Standard delivery time from the manufacturer is: 12 Weeks
Temperature switch, NR72CB0, Bourns Electronics GmbH
Features
- Smallest body size, low current type
- Overtemperature and overcurrent protection for lithium polymer and prismatic cells
- Controls abnormal, excessive current instantaneously
Applications
- Notebook PCs
- Tablet PCs
- Smart phones
- Mobile phones
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Nominal temperature | 72 °C | |
| Tolerance | ±5 °C | |
| Latching switching function | Form B (N/C) | |
| Rated current | 12 A | |
| Rated voltage | 12 V | |
| Assembly | SMD |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | JP |
| Customs tariff number | 85362090 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |