LC77AY-1 | Bourns Electronics GmbH
Temperature switch, Form B (N/C), 77 °C, 5 A, 9 V, LC77AY-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.6307 € *
Standard delivery time from the manufacturer is: 12 Weeks
Temperature switch, LC77AY-1, Bourns Electronics GmbH
Features
- Miniature Thermal Cutoff (TCO) device
- Low current type
- Overtemperature and overcurrent protection for lithium polymer and prismatic cells
- Controls abnormal, excessive current virtually instantaneously
Applications
- Notebook PCs
- Tablet PCs
- Smart phones
- Mobile phones
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Nominal temperature | 77 °C | |
| Tolerance | ±5 °C | |
| Latching switching function | Form B (N/C) | |
| Rated current | 5 A | |
| Rated voltage | 9 V |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | JP |
| Customs tariff number | 85362090 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |