7914S-1-024E | Bourns Electronics GmbH

Short-stroke pushbutton, 1 Form A (N/O), 100 mA/16 V, unlit , actuator (silver, L 0.08 mm), 2.9 N, THT, 7914S-1-024E

Order No.: 78E6315
EAN: 4099889210859
MPN:
7914S-1-024E
Series: 7914S
7914S-1-024E Bourns Electronics GmbH Tactile Switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.2019 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
240.38 € *
*incl. VAT plus shipping costs
Subject to prior sale
200 pcs.
1.2019 €

Momentary action switch, 7914S-1-024E, Bourns

Features

  • Compatible with most surface mount soldering processes
  • Compatible with popular vacuum pick-and place equipment
  • Sealed for board washing
  • Rated to IP 67 standard
Technical specifications
Filter Property Value
Latching switching function 1 Form A (N/O)
Breaking capacity 100 mA/16 V
illuminated No
Actuator colour silver
Contact material gold-plated
Connection THT
actuating force 2.9 N
actuator length 0.08 mm
Length 5 mm
Width 5.18 mm
Height 5.44 mm
Logistics
Property Value
Country of origin TW
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes