7914J-1-024 | Bourns Electronics GmbH

Short-stroke pushbutton, 1 Form A (N/O), 100 mA/16 V, unlit , actuator (silver, L 0.08 mm), 2.9 N, SMD, 7914J-1-024

Order No.: 78E6309
EAN: 4099889210798
MPN:
7914J-1-024
Series: 7914J
7914J-1-024 Bourns Electronics GmbH Tactile Switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.9401 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
188.02 € *
*incl. VAT plus shipping costs
Subject to prior sale
200 pcs.
0.9401 €

Momentary action switch, 7914J-1-024, Bourns

Features

  • Compatible with most surface mount soldering processes
  • Compatible with popular vacuum pick-and place equipment
  • Sealed for board washing
  • Rated to IP 67 standard
Technical specifications
Filter Property Value
Latching switching function 1 Form A (N/O)
Breaking capacity 100 mA/16 V
illuminated No
Actuator colour silver
Contact material gold-plated
Connection SMD
actuating force 2.9 N
actuator length 0.08 mm
Length 5 mm
Width 5 mm
Height 2.54 mm
Logistics
Property Value
Country of origin TW
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes