7914J-1-000 | Bourns Electronics GmbH
Short-stroke pushbutton, 1 Form A (N/O), 100 mA/16 V, unlit , actuator (silver, L 1.65 mm), 2.9 N, SMD, 7914J-1-000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.8568 € *
Standard delivery time from the manufacturer is: 12 Weeks
Momentary action switch, 7914J-1-000, Bourns
Features
- Compatible with most surface mount soldering processes
- Compatible with popular vacuum pick-and place equipment
- Sealed for board washing
- Rated to IP 67 standard
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Latching switching function | 1 Form A (N/O) | |
| Breaking capacity | 100 mA/16 V | |
| illuminated | No | |
| Actuator colour | silver | |
| Contact material | gold-plated | |
| Connection | SMD | |
| actuating force | 2.9 N | |
| actuator length | 1.65 mm | |
| Length | 5 mm | |
| Width | 5 mm | |
| Height | 2.54 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365011 |
| MSL | MSL 2 |
| Country of origin | TW |
| Original Packaging | Reel with 200 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |