7914H-1-032 | Bourns Electronics GmbH
Short-stroke pushbutton, 1 Form A (N/O), 100 mA/16 V, unlit , actuator (L 0.89 mm), 300 g, THT, 7914H-1-032
Order No.: 78E6306
EAN: 4099879943606
MPN:
7914H-1-032
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.9639 € *
Standard delivery time from the manufacturer is: 12 Weeks
Key switch, 7914H-1-032, Bourns Electronics GmbH
This key switch is designed to be compatible with a wide range of surface mount soldering processes and popular vacuum pick-and-place equipment. Additionally, it is sealed to withstand board washing procedures.
Features
- Rated to IP 67 standard
- RoHS compliant
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Latching switching function | 1 Form A (N/O) | |
| Breaking capacity | 100 mA/16 V | |
| illuminated | No | |
| Connection | THT | |
| actuating force | 300 g | |
| actuator length | 0.89 mm | |
| Length | 5 mm | |
| Width | 5 mm | |
| Height | 2.17 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85334010 |
| Country of origin | MX |
| Original Packaging | Reel with 200 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |