PWR5322W7R50JE | Bourns Electronics GmbH

Resistor, wirewound, SMD 5322, 7.5 Ω, 3 W, ±5 %, PWR5322W7R50JE

Order No.: 07E7801
EAN: 4099879197986
MPN:
PWR5322W7R50JE
PWR5322W7R50JE Bourns Electronics GmbH SMD Resistors
Image may differ
Unit Price (€ / pc.)
0.7854 € *
Standard delivery time from the manufacturer is: 20 Weeks
Total Price:
1,178.10 € *
*incl. VAT plus shipping costs
Subject to prior sale
1500 pcs.
0.7854 €

SMD Wirewound resistor, PWR5322W7R50JE, Bourns

Resistor, Wirewound, SMD 5322, 7.5 Ω, 3 W, ±5 %

Features

  • Large terminals and optimized body shape for power dissipation
  • Excellent surge capabilities
  • Low TCR
  • RoHS compliant
Technical specifications
Filter Property Value
Temperature coefficient ±50 ppm/K
Technology wirewound
Height 5.65 mm
Power 3 W
Length 13.5 mm
Design SMD 5322
min. operating temperature -55 °C
Tolerance ±5 %
max. operating temperature 155 °C
ohmic resistance 7.5 Ω
Logistics
Property Value
Customs tariff number 85332900
MSL MSL 1
Original Packaging Reel with 1,500 pieces
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes