PWR5322W4700JE | Bourns Electronics GmbH

Resistor, wirewound, SMD 5322, 470 Ω, 3 W, ±5 %, PWR5322W4700JE

Order No.: 07E7792
EAN: 4099879197887
MPN:
PWR5322W4700JE
PWR5322W4700JE Bourns Electronics GmbH SMD Resistors
Image may differ
Unit Price (€ / pc.)
0.9044 € *
Standard delivery time from the manufacturer is: 20 Weeks
Total Price:
1,356.60 € *
*incl. VAT plus shipping costs
Subject to prior sale
1500 pcs.
0.9044 €

SMD Wirewound resistor, PWR5322W4700JE, Bourns

Resistor, Wirewound, SMD 5322, 470 Ω, 3 W, ±5 %

Features

  • Large terminals and optimized body shape for power dissipation
  • Excellent surge capabilities
  • Low TCR
  • RoHS compliant
Technical specifications
Filter Property Value
Power 3 W
Length 13.5 mm
Design SMD 5322
max. operating temperature 155 °C
min. operating temperature -55 °C
Temperature coefficient ±20 ppm/K
Technology wirewound
Height 5.65 mm
Tolerance ±5 %
ohmic resistance 470 Ω
Logistics
Property Value
Customs tariff number 85332900
MSL MSL 1
Original Packaging Reel with 1,500 pieces
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15