PWR5322W1500JE | Bourns Electronics GmbH
Resistor, wirewound, SMD 5322, 150 Ω, 3 W, ±5 %, PWR5322W1500JE
Order No.: 07E7778
EAN: 4099879197740
MPN:
PWR5322W1500JE
Unit Price (€ / pc.)
0.9044 € *
Standard delivery time from the manufacturer is: 20 Weeks
SMD Wirewound resistor, PWR5322W1500JE, Bourns
Resistor, Wirewound, SMD 5322, 150 Ω, 3 W, ±5 %
Features
- Large terminals and optimized body shape for power dissipation
- Excellent surge capabilities
- Low TCR
- RoHS compliant
Technical specifications
Filter | Property | Value |
---|---|---|
Power | 3 W | |
Length | 13.5 mm | |
Design | SMD 5322 | |
max. operating temperature | 155 °C | |
min. operating temperature | -55 °C | |
Temperature coefficient | ±20 ppm/K | |
Technology | wirewound | |
Height | 5.65 mm | |
Tolerance | ±5 % | |
ohmic resistance | 150 Ω |
Download
Logistics
Property | Value |
---|---|
Customs tariff number | 85332900 |
MSL | MSL 1 |
Original Packaging | Reel with 1,500 pieces |
Compliance
Property | Value |
---|---|
RoHS conform | Yes |
SVHC free | Yes |
Date of RoHS guidelines | 3/31/15 |