PWR4525WR150JE | Bourns Electronics GmbH

Resistor, wirewound, SMD 4525, 150 mΩ, 2 W, ±5 %, PWR4525WR150JE

Order No.: 07E7750
EAN: 4099879197498
MPN:
PWR4525WR150JE
PWR4525WR150JE Bourns Electronics GmbH SMD Resistors
Image may differ
Unit Price (€ / pc.)
1.071 € *
Standard delivery time from the manufacturer is: 20 Weeks
Total Price:
1,071.00 € *
*incl. VAT plus shipping costs
Subject to prior sale
1000 pcs.
1.071 €

SMD Wirewound resistor, PWR4525WR150JE, Bourns

Resistor, Wirewound, SMD 4525, 150 mΩ, 2 W, ±5 %

Features

  • Surface mount wirewound resistor
  • High power
  • Low temperature coefficient
  • RoHS compliant
Technical specifications
Filter Property Value
Power 2 W
Length 11.4 mm
Design SMD 4525
max. operating temperature 275 °C
min. operating temperature -55 °C
Temperature coefficient ±150 ppm/K
Technology wirewound
Height 4.6 mm
Tolerance ±5 %
ohmic resistance 150 mΩ
Logistics
Property Value
Customs tariff number 85332900
MSL MSL 1
Original Packaging Reel with 1,000 pieces
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15