PWR4525WR036JE | Bourns Electronics GmbH
Resistor, wirewound, SMD 4525, 36 mΩ, 2 W, ±5 %, PWR4525WR036JE
Order No.: 07E7737
EAN: 4099879197412
MPN:
PWR4525WR036JE
Unit Price (€ / pc.)
1.071 € *
Standard delivery time from the manufacturer is: On Request
SMD Wirewound resistor, PWR4525WR036JE, Bourns
Resistor, Wirewound, SMD 4525, 36 mΩ, 2 W, ±5 %
Features
- Surface mount wirewound resistor
- High power
- Low temperature coefficient
- RoHS compliant
Technical specifications
Filter | Property | Value |
---|---|---|
Power | 2 W | |
Length | 11.4 mm | |
Design | SMD 4525 | |
max. operating temperature | 275 °C | |
min. operating temperature | -55 °C | |
Temperature coefficient | ±150 ppm/K | |
Technology | wirewound | |
Height | 4.6 mm | |
Tolerance | ±5 % | |
ohmic resistance | 36 mΩ |
Download
Logistics
Property | Value |
---|---|
Customs tariff number | 85332900 |
MSL | MSL 1 |
Original Packaging | Reel with 1,000 pieces |
Compliance
Property | Value |
---|---|
RoHS conform | Yes |
SVHC free | Yes |
Date of RoHS guidelines | 3/31/15 |