PWR4525NR220F | Bourns Electronics GmbH
Resistor, wirewound, SMD 4525, 220 mΩ, 2 W, ±1 %, PWR4525NR220F
Order No.: 07E7654
EAN: 4099879196743
MPN:
PWR4525NR220F
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.3209 € *
Standard delivery time from the manufacturer is: 20 Weeks
SMD Wirewound resistor, PWR4525NR220F, Bourns
Resistor, Wirewound, SMD 4525, 220 mΩ, 2 W, ±1 %
Features
- Surface mount wirewound resistor
- High power
- Low temperature coefficient
- RoHS compliant
Technical specifications
| Filter | Property | Value |
|---|---|---|
| ohmic resistance | 220 mΩ | |
| Tolerance | ±1 % | |
| Power | 2 W | |
| Design | SMD 4525 | |
| Temperature coefficient | ±150 ppm/K | |
| Technology | wirewound | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 275 °C | |
| Length | 11.4 mm | |
| Height | 4.6 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85332900 |
| MSL | MSL 1 |
| Original Packaging | Reel with 250 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |