PWR4318WR470JE | Bourns Electronics GmbH
Resistor, wirewound, SMD 4318, 470 mΩ, 2 W, ±5 %, PWR4318WR470JE
Order No.: 07E7597
EAN: 4099879196668
MPN:
PWR4318WR470JE
Unit Price (€ / pc.)
0.7497 € *
Standard delivery time from the manufacturer is: 20 Weeks
SMD Wirewound resistor, PWR4318WR470JE, Bourns
Resistor, Wirewound, SMD 4318, 470 mΩ, 2 W, ±5 %
Features
- Large terminals and optimized body shape for power dissipation
- Excellent surge capabilities
- Low TCR
- RoHS compliant
Technical specifications
Filter | Property | Value |
---|---|---|
Power | 2 W | |
Length | 11 mm | |
Design | SMD 4318 | |
max. operating temperature | 155 °C | |
min. operating temperature | -55 °C | |
Temperature coefficient | ±90 ppm/K | |
Technology | wirewound | |
Height | 4.65 mm | |
Tolerance | ±5 % | |
ohmic resistance | 470 mΩ |
Download
Logistics
Property | Value |
---|---|
Customs tariff number | 85332900 |
MSL | MSL 1 |
Original Packaging | Reel with 1,500 pieces |
Compliance
Property | Value |
---|---|
RoHS conform | Yes |
SVHC free | Yes |
Date of RoHS guidelines | 3/31/15 |