PWR4318W2R00JE | Bourns Electronics GmbH

Resistor, wirewound, SMD 4318, 2 Ω, 2 W, ±5 %, PWR4318W2R00JE

Order No.: 07E7575
EAN: 4099879196446
MPN:
PWR4318W2R00JE
PWR4318W2R00JE Bourns Electronics GmbH SMD Resistors
Image may differ
Unit Price (€ / pc.)
0.7497 € *
Standard delivery time from the manufacturer is: 20 Weeks
Total Price:
1,124.55 € *
*incl. VAT plus shipping costs
Subject to prior sale
1500 pcs.
0.7497 €

SMD Wirewound resistor, PWR4318W2R00JE, Bourns

Resistor, Wirewound, SMD 4318, 2 Ω, 2 W, ±5 %

Features

  • Large terminals and optimized body shape for power dissipation
  • Excellent surge capabilities
  • Low TCR
  • RoHS compliant
Technical specifications
Filter Property Value
Length 11 mm
Design SMD 4318
ohmic resistance 2 Ω
max. operating temperature 155 °C
Height 4.65 mm
min. operating temperature -55 °C
Power 2 W
Technology wirewound
Tolerance ±5 %
Temperature coefficient ±50 ppm/K
Logistics
Property Value
Customs tariff number 85332900
Original Packaging Reel with 1,500 pieces
MSL MSL 1
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15