PWR4318W1001FE | Bourns Electronics GmbH
Resistor, wirewound, SMD 4318, 1 kΩ, 2 W, ±1 %, PWR4318W1001FE
Order No.: 07E7566
EAN: 4099879196354
MPN:
PWR4318W1001FE
Unit Price (€ / pc.)
1.0234 € *
Standard delivery time from the manufacturer is: 20 Weeks
SMD Wirewound resistor, PWR4318W1001FE, Bourns
Resistor, Wirewound, SMD 4318, 1 kΩ, 2 W, ±1 %
Features
- Large terminals and optimized body shape for power dissipation
- Excellent surge capabilities
- Low TCR
- RoHS compliant
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Length | 11 mm | |
| Design | SMD 4318 | |
| ohmic resistance | 1 kΩ | |
| max. operating temperature | 155 °C | |
| Height | 4.65 mm | |
| min. operating temperature | -55 °C | |
| Power | 2 W | |
| Technology | wirewound | |
| Tolerance | ±1 % | |
| Temperature coefficient | ±20 ppm/K |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85332900 |
| Original Packaging | Reel with 1,500 pieces |
| MSL | MSL 1 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |