PWR3014W2R00JE | Bourns Electronics GmbH

Resistor, wirewound, SMD 3014, 2 Ω, 1 W, ±5 %, PWR3014W2R00JE

Order No.: 07E7549
EAN: 4099879196200
MPN:
PWR3014W2R00JE
PWR3014W2R00JE Bourns Electronics GmbH SMD Resistors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.7259 € *
Standard delivery time from the manufacturer is: 20 Weeks
Total Price:
1,088.85 € *
*incl. VAT plus shipping costs
Subject to prior sale
1500 pcs.
0.7259 €

SMD Wirewound resistor, PWR3014W2R00JE, Bourns

Resistor, Wirewound, SMD 3014, 2 Ω, 1 W, ±5 %

Features

  • Large terminals and optimized body shape for power dissipation
  • Excellent surge capabilities
  • Low TCR
  • RoHS compliant
Technical specifications
Filter Property Value
ohmic resistance 2 Ω
Tolerance ±5 %
Power 1 W
Design SMD 3014
Temperature coefficient ±50 ppm/K
Technology wirewound
min. operating temperature -55 °C
max. operating temperature 155 °C
Length 7.5 mm
Height 4.64 mm
Logistics
Property Value
MSL MSL 1
Customs tariff number 85332900
Original Packaging Reel with 1,500 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes