PWR3014W10R0JE | Bourns Electronics GmbH
Resistor, wirewound, SMD 3014, 10 Ω, 1 W, ±5 %, PWR3014W10R0JE
Order No.: 07E7544
EAN: 4099879196156
MPN:
PWR3014W10R0JE
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.7259 € *
Standard delivery time from the manufacturer is: 20 Weeks
SMD Wirewound resistor, PWR3014W10R0JE, Bourns
Resistor, Wirewound, SMD 3014, 10 Ω, 1 W, ±5 %
Features
- Large terminals and optimized body shape for power dissipation
- Excellent surge capabilities
- Low TCR
- RoHS compliant
Technical specifications
| Filter | Property | Value |
|---|---|---|
| ohmic resistance | 10 Ω | |
| Tolerance | ±5 % | |
| Power | 1 W | |
| Design | SMD 3014 | |
| Temperature coefficient | ±50 ppm/K | |
| Technology | wirewound | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 155 °C | |
| Length | 7.5 mm | |
| Height | 4.64 mm |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Customs tariff number | 85332900 |
| Original Packaging | Reel with 1,500 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |