PWR263S-35-3002J | Bourns Electronics GmbH

Resistor, thick film, SMD, TO-263-2, 30 kΩ, 35 W, ±5 %, PWR263S-35-3002J

Order No.: 07E7455
EAN: 4099879195241
MPN:
PWR263S-35-3002J
PWR263S-35-3002J Bourns Electronics GmbH SMD Resistors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.5585 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
767.55 € *
*incl. VAT plus shipping costs
Subject to prior sale
300 pcs.
2.5585 €

SMD Thick film resistor, PWR263S-35-3002J, Bourns

Resistor, Thick film, SMD, TO-263-2, 30 kΩ, 35 W, ±5 %

Features

  • Low inductance
  • Resistor electrically isolated from the back plate
  • High power rating
  • Compatible with lead free solder reflow temperatures
  • RoHS compliant
Technical specifications
Filter Property Value
ohmic resistance 30 kΩ
Tolerance ±5 %
Power 35 W
Design SMD
Enclosure TO-263-2
Temperature coefficient ±100 ppm/K
Technology thick film
min. operating temperature -55 °C
max. operating temperature 155 °C
Length 10.1 mm
Height 4.5 mm
Logistics
Property Value
MSL MSL 1
Customs tariff number 85332900
Original Packaging Bar with 50 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes