PWR263S-20-2R00JE | Bourns Electronics GmbH
Resistor, thick film, SMD, TO-263-2, 2 Ω, 20 W, ±5 %, PWR263S-20-2R00JE
Order No.: 07E7320
EAN: 4099879193872
MPN:
PWR263S-20-2R00JE
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.6537 € *
Standard delivery time from the manufacturer is: 12 Weeks
SMD Thick film resistor, PWR263S-20-2R00JE, Bourns
Resistor, Thick film, SMD, TO-263-2, 2 Ω, 20 W, ±5 %
Features
- Low inductance
- Resistor electrically isolated from the back plate
- High power rating
- Compatible with lead free solder reflow temperatures
Technical specifications
| Filter | Property | Value |
|---|---|---|
| ohmic resistance | 2 Ω | |
| Tolerance | ±5 % | |
| Power | 20 W | |
| Design | SMD | |
| Enclosure | TO-263-2 | |
| Temperature coefficient | ±100 ppm/K | |
| Technology | thick film | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 155 °C | |
| Length | 10.1 mm | |
| Height | 4.88 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85332900 |
| MSL | MSL 1 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |