PWR2615WR050JE | Bourns Electronics GmbH
Resistor, wirewound, SMD 2615, 50 mΩ, 1 W, ±5 %, PWR2615WR050JE
Order No.: 07E7249
EAN: 4099879193179
MPN:
PWR2615WR050JE
Unit Price (€ / pc.)
1.0115 € *
Standard delivery time from the manufacturer is: On Request
SMD Wirewound resistor, PWR2615WR050JE, Bourns
Resistor, Wirewound, SMD 2615, 50 mΩ, 1 W, ±5 %
Features
- High power
- Low temperature coefficient
- RoHS compliant
Technical specifications
| Filter | Property | Value |
|---|---|---|
| ohmic resistance | 50 mΩ | |
| max. operating temperature | 275 °C | |
| Length | 6.6 mm | |
| min. operating temperature | -55 °C | |
| Height | 3.2 mm | |
| Technology | wirewound | |
| Design | SMD 2615 | |
| Power | 1 W | |
| Temperature coefficient | ±150 ppm/K | |
| Tolerance | ±5 % |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85332900 |
| MSL | MSL 1 |
| Original Packaging | Reel with 2,000 pieces |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |