PWR2615WR010F | Bourns Electronics GmbH

Resistor, wirewound, SMD 2615, 10 mΩ, 1 W, ±1 %, PWR2615WR010F

Order No.: 07E7218
EAN: 4099879192851
MPN:
PWR2615WR010F
PWR2615WR010F Bourns Electronics GmbH SMD Resistors
Image may differ
Unit Price (€ / pc.)
1.1067 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
553.35 € *
*incl. VAT plus shipping costs
Subject to prior sale
500 pcs.
1.1067 €

SMD Wirewound resistor, PWR2615WR010F, Bourns

Resistor, Wirewound, SMD 2615, 10 mΩ, 1 W, ±1 %

Features

  • High power
  • Low temperature coefficient
  • RoHS compliant
Technical specifications
Filter Property Value
ohmic resistance 10 mΩ
max. operating temperature 275 °C
Length 6.6 mm
min. operating temperature -55 °C
Height 3.2 mm
Technology wirewound
Design SMD 2615
Power 1 W
Temperature coefficient ±150 ppm/K
Tolerance ±1 %
Logistics
Property Value
Customs tariff number 85332900
MSL MSL 1
Original Packaging Reel with 250 pieces
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15