PWR2615W1500J | Bourns Electronics GmbH

Resistor, wirewound, SMD 2615, 150 Ω, 1 W, ±5 %, PWR2615W1500J

Order No.: 07E7164
EAN: 4099879192431
MPN:
PWR2615W1500J
PWR2615W1500J Bourns Electronics GmbH SMD Resistors
Image may differ
Unit Price (€ / pc.)
1.0829 € *
Standard delivery time from the manufacturer is: 20 Weeks
Total Price:
541.45 € *
*incl. VAT plus shipping costs
Subject to prior sale
500 pcs.
1.0829 €

SMD Wirewound resistor, PWR2615W1500J, Bourns

Resistor, Wirewound, SMD 2615, 150 Ω, 1 W, ±5 %

Features

  • High power
  • Low temperature coefficient
  • RoHS compliant
Technical specifications
Filter Property Value
ohmic resistance 150 Ω
max. operating temperature 275 °C
Length 6.6 mm
min. operating temperature -55 °C
Height 3.2 mm
Technology wirewound
Design SMD 2615
Power 1 W
Temperature coefficient ±20 ppm/K
Tolerance ±5 %
Logistics
Property Value
Customs tariff number 85332900
MSL MSL 1
Original Packaging Reel with 250 pieces
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15