PWR2615W1200FE | Bourns Electronics GmbH
Resistor, wirewound, SMD 2615, 120 Ω, 1 W, ±1 %, PWR2615W1200FE
Order No.: 07E7163
EAN: 4099879192424
MPN:
PWR2615W1200FE
Unit Price (€ / pc.)
0.9758 € *
Standard delivery time from the manufacturer is: 20 Weeks
SMD Wirewound resistor, PWR2615W1200FE, Bourns
Resistor, Wirewound, SMD 2615, 120 Ω, 1 W, ±1 %
Features
- High power
- Low temperature coefficient
- RoHS compliant
Technical specifications
| Filter | Property | Value |
|---|---|---|
| ohmic resistance | 120 Ω | |
| max. operating temperature | 275 °C | |
| Length | 6.6 mm | |
| min. operating temperature | -55 °C | |
| Height | 3.2 mm | |
| Technology | wirewound | |
| Design | SMD 2615 | |
| Power | 1 W | |
| Temperature coefficient | ±20 ppm/K | |
| Tolerance | ±1 % |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85332900 |
| MSL | MSL 1 |
| Original Packaging | Reel with 2,000 pieces |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |