PWR2615W1000FE | Bourns Electronics GmbH
Resistor, wirewound, SMD 2615, 100 Ω, 1 W, ±1 %, PWR2615W1000FE
Order No.: 07E7155
EAN: 4099879192332
MPN:
PWR2615W1000FE
Unit Price (€ / pc.)
0.9758 € *
Standard delivery time from the manufacturer is: 20 Weeks
SMD Wirewound resistor, PWR2615W1000FE, Bourns
Resistor, Wirewound, SMD 2615, 100 Ω, 1 W, ±1 %
Features
- High power
- Low temperature coefficient
- RoHS compliant
Technical specifications
Filter | Property | Value |
---|---|---|
Temperature coefficient | ±20 ppm/K | |
Technology | wirewound | |
Height | 3.2 mm | |
Power | 1 W | |
Length | 6.6 mm | |
Design | SMD 2615 | |
min. operating temperature | -55 °C | |
Tolerance | ±1 % | |
max. operating temperature | 275 °C | |
ohmic resistance | 100 Ω |
Download
Logistics
Property | Value |
---|---|
Customs tariff number | 85332900 |
MSL | MSL 1 |
Original Packaging | Reel with 2,000 pieces |
Compliance
Property | Value |
---|---|
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |