PWR2010WR500FE | Bourns Electronics GmbH

Resistor, wirewound, SMD 2010 (5025), 500 mΩ, 0.5 W, ±1 %, PWR2010WR500FE

Order No.: 07E6894
EAN: 4099879192240
MPN:
PWR2010WR500FE
PWR2010WR500FE Bourns Electronics GmbH SMD Resistors
Image may differ
Unit Price (€ / pc.)
0.8568 € *
Standard delivery time from the manufacturer is: 20 Weeks
Total Price:
2,142.00 € *
*incl. VAT plus shipping costs
Subject to prior sale
2500 pcs.
0.8568 €

SMD Wirewound resistor, PWR2010WR500FE, Bourns

Resistor, Wirewound, SMD 2010, 500 mΩ, 0.5 W, ±1 %

Features

  • Large terminals and optimized body shape for power dissipation
  • Excellent surge capabilities
  • Low TCR
  • RoHS compliant
Technical specifications
Filter Property Value
Length 5.08 mm
Width 2.5 mm
Design SMD 2010 (5025)
ohmic resistance 500 mΩ
max. operating temperature 155 °C
Height 3.25 mm
min. operating temperature -55 °C
Power 0.5 W
Technology wirewound
Tolerance ±1 %
Temperature coefficient ±90 ppm/K
Logistics
Property Value
Customs tariff number 85332900
Original Packaging Reel with 2,500 pieces
MSL MSL 1
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15