PWR2010W47R0JE | Bourns Electronics GmbH

Resistor, wirewound, SMD 2010 (5025), 47 Ω, 0.5 W, ±5 %, PWR2010W47R0JE

Order No.: 07E6887
EAN: 4099879192172
MPN:
PWR2010W47R0JE
PWR2010W47R0JE Bourns Electronics GmbH SMD Resistors
Image may differ
Unit Price (€ / pc.)
0.7259 € *
Standard delivery time from the manufacturer is: 20 Weeks
Total Price:
1,814.75 € *
*incl. VAT plus shipping costs
Subject to prior sale
2500 pcs.
0.7259 €

SMD Wirewound resistor, PWR2010W47R0JE, Bourns

Resistor, Wirewound, SMD 2010, 47 Ω, 0.5 W, ±5 %

Features

  • Large terminals and optimized body shape for power dissipation
  • Excellent surge capabilities
  • Low TCR
  • RoHS compliant
Technical specifications
Filter Property Value
Width 2.5 mm
Power 0.5 W
Length 5.08 mm
Design SMD 2010 (5025)
max. operating temperature 155 °C
min. operating temperature -55 °C
Temperature coefficient ±20 ppm/K
Technology wirewound
Height 3.25 mm
Tolerance ±5 %
ohmic resistance 47 Ω
Logistics
Property Value
Customs tariff number 85332900
MSL MSL 1
Original Packaging Reel with 2,500 pieces
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15