PWR2010W36R5FE | Bourns Electronics GmbH

Resistor, wirewound, SMD 2010 (5025), 36.5 Ω, 0.5 W, ±1 %, PWR2010W36R5FE

Order No.: 07E6886
EAN: 4099879192165
MPN:
PWR2010W36R5FE
PWR2010W36R5FE Bourns Electronics GmbH SMD Resistors
Image may differ
Unit Price (€ / pc.)
0.9877 € *
Standard delivery time from the manufacturer is: 20 Weeks
Total Price:
2,469.25 € *
*incl. VAT plus shipping costs
Subject to prior sale
2500 pcs.
0.9877 €

SMD Wirewound resistor, PWR2010W36R5FE, Bourns

Resistor, Wirewound, SMD 2010, 36.5 Ω, 0.5 W, ±1 %

Features

  • Large terminals and optimized body shape for power dissipation
  • Excellent surge capabilities
  • Low TCR
  • RoHS compliant
Technical specifications
Filter Property Value
Temperature coefficient ±20 ppm/K
Technology wirewound
Width 2.5 mm
Height 3.25 mm
Power 0.5 W
Length 5.08 mm
Design SMD 2010 (5025)
min. operating temperature -55 °C
Tolerance ±1 %
max. operating temperature 155 °C
ohmic resistance 36.5 Ω
Logistics
Property Value
Customs tariff number 85332900
MSL MSL 1
Original Packaging Reel with 2,500 pieces
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes