PWR2010W15R0JE | Bourns Electronics GmbH
Resistor, wirewound, SMD 2010 (5025), 15 Ω, 0.5 W, ±5 %, PWR2010W15R0JE
Order No.: 07E6880
EAN: 4099879192103
MPN:
PWR2010W15R0JE
Unit Price (€ / pc.)
0.7259 € *
Standard delivery time from the manufacturer is: 20 Weeks
SMD Wirewound resistor, PWR2010W15R0JE, Bourns
Resistor, Wirewound, SMD 2010, 15 Ω, 0.5 W, ±5 %
Features
- Large terminals and optimized body shape for power dissipation
- Excellent surge capabilities
- Low TCR
- RoHS compliant
Technical specifications
Filter | Property | Value |
---|---|---|
Temperature coefficient | ±20 ppm/K | |
Technology | wirewound | |
Width | 2.5 mm | |
Height | 3.25 mm | |
Power | 0.5 W | |
Length | 5.08 mm | |
Design | SMD 2010 (5025) | |
min. operating temperature | -55 °C | |
Tolerance | ±5 % | |
max. operating temperature | 155 °C | |
ohmic resistance | 15 Ω |
Download
Logistics
Property | Value |
---|---|
Customs tariff number | 85332900 |
MSL | MSL 1 |
Original Packaging | Reel with 2,500 pieces |
Compliance
Property | Value |
---|---|
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |