PWR163S-25-R750J | Bourns Electronics GmbH
Resistor, thick film, SMD, TO-252-2, 750 mΩ, 25 W, ±5 %, PWR163S-25-R750J
Order No.: 07E6814
EAN: 4099879192042
MPN:
PWR163S-25-R750J
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.0702 € *
Standard delivery time from the manufacturer is: 14 Weeks
Power resistor, PWR163S-25-R750J, Bourns
Featuring a DPAK style package and low inductance, this film surface mount power resistor is ideal for high frequency applications such as amplifiers for audio or wireless base stations. The PWR163 has excellent pulse characteristics allowing them to be used in current limiting or capacitor discharge units.
Features
- Low inductance
- Resistor electrically isolated from the backplate
- High power rating
- Compatible with lead free solder reflow temperatures
Technical specifications
| Filter | Property | Value |
|---|---|---|
| ohmic resistance | 750 mΩ | |
| Tolerance | ±5 % | |
| Power | 25 W | |
| Design | SMD | |
| Enclosure | TO-252-2 | |
| Temperature coefficient | ±100 ppm/K | |
| Technology | thick film | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 155 °C | |
| Length | 8.13 mm | |
| Height | 2.79 mm |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Customs tariff number | 85332900 |
| Original Packaging | Bar with 50 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |