PWR163S-25-3R00F | Bourns Electronics GmbH

Resistor, thick film, SMD, TO-252-2, 3 Ω, 25 W, ±1 %, PWR163S-25-3R00F

Order No.: 07E6723
EAN: 4099879191120
MPN:
PWR163S-25-3R00F
PWR163S-25-3R00F Bourns Electronics GmbH SMD Resistors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.1773 € *
Standard delivery time from the manufacturer is: 14 Weeks
Total Price:
953.19 € *
*incl. VAT plus shipping costs
Subject to prior sale
300 pcs.
3.1773 €

SMD Thick film resistor, PWR163S-25-3R00F, Bourns

Resistor, Thick film, SMD, TO-252-2, 3 Ω, 25 W, ±1 %

Features

  • Low inductance
  • Resistor electrically isolated from the backplate
  • High power rating
  • Compatible with lead free solder reflow temperatures
  • RoHS compliant
Technical specifications
Filter Property Value
ohmic resistance 3 Ω
Tolerance ±1 %
Power 25 W
Design SMD
Enclosure TO-252-2
Temperature coefficient ±100 ppm/K
Technology thick film
min. operating temperature -55 °C
max. operating temperature 155 °C
Length 8.13 mm
Height 2.79 mm
Logistics
Property Value
MSL MSL 1
Customs tariff number 85332900
Original Packaging Bar with 50 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes