PWR163S-25-2R20JE | Bourns Electronics GmbH
Resistor, thick film, SMD, TO-252-2, 2.2 Ω, 25 W, ±5 %, PWR163S-25-2R20JE
Order No.: 07E6707
EAN: 4099879190956
MPN:
PWR163S-25-2R20JE
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.6656 € *
Standard delivery time from the manufacturer is: 14 Weeks
SMD Thick film resistor, PWR163S-25-2R20JE, Bourns
Resistor, Thick film, SMD, TO-252-2, 2.2 Ω, 25 W, ±5 %
Features
- Low inductance
- Resistor electrically isolated from the backplate
- High power rating
- Compatible with lead free solder reflow temperatures
- RoHS compliant
Technical specifications
| Filter | Property | Value |
|---|---|---|
| ohmic resistance | 2.2 Ω | |
| Tolerance | ±5 % | |
| Power | 25 W | |
| Design | SMD | |
| Enclosure | TO-252-2 | |
| Temperature coefficient | ±100 ppm/K | |
| Technology | thick film | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 155 °C | |
| Length | 8.13 mm | |
| Height | 2.79 mm |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Customs tariff number | 85332900 |
| Original Packaging | Reel with 500 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |