CST0612-FC-R00075E | Bourns Electronics GmbH
Resistor, metal alloy, SMD 0612, 750 µΩ, 1 W, ±1 %, CST0612-FC-R00075E
Order No.: 07E4776
EAN: 4099879189912
MPN:
CST0612-FC-R00075E
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.4760 € *
Standard delivery time from the manufacturer is: 18 Weeks
Resistor, CST0612-FC-R00075E, BOURNS
The CST0612-FC-R00075E is a current sensing resistor with four terminal design.
Features
- Low inductance <5 nH
- Low thermal EMF
- Metal alloy strip
- RoHS compliant
Applications
- Precision circuits
- Medical equipment
- Automation equipment
- Navigation equipment
Technical specifications
| Filter | Property | Value |
|---|---|---|
| ohmic resistance | 750 µΩ | |
| Tolerance | ±1 % | |
| Power | 1 W | |
| Design | SMD 0612 | |
| Temperature coefficient | ±200 ppm/K | |
| Technology | metal alloy | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 170 °C | |
| Length | 3.05 mm | |
| Width | 1.65 mm | |
| Height | 0.65 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| MSL | MSL 1 |
| Customs tariff number | 85332100 |
| Original Packaging | Reel with 4,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |