CSS4J-4026R-L500F | Bourns Electronics GmbH
Resistor, metal strip, SMD 4026, 500 µΩ, 5 W, ±1 %, CSS4J-4026R-L500F
Order No.: 07E4773
EAN: 4099879189882
MPN:
CSS4J-4026R-L500F
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.8925 € *
Standard delivery time from the manufacturer is: 22 Weeks
Resistor, CSS4J-4026R-L500F, BOURNS
The CSS4J-4026R-L500F is a current sensing resistor with an excellent long term stability.
Features
- EB welded metal strip
- Very high power
- Low resistance, low TCR
- Low thermal EMF
- RoHS compliant
Applications
- Voltage division
- Battery management systems
- Power modules
- Frequency converters
Technical specifications
| Filter | Property | Value |
|---|---|---|
| ohmic resistance | 500 µΩ | |
| Tolerance | ±1 % | |
| Power | 5 W | |
| Design | SMD 4026 | |
| Temperature coefficient | ±50 ppm/K | |
| Technology | metal strip | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 170 °C | |
| Length | 10.06 mm | |
| Height | 3.01 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CR |
| MSL | MSL 1 |
| Customs tariff number | 85332900 |
| Original Packaging | Reel with 1,500 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |