CSS4J-4026R-1L00F | Bourns Electronics GmbH

Resistor, metal strip, SMD 4026, 1 mΩ, 4 W, ±1 %, CSS4J-4026R-1L00F

Order No.: 07E4771
EAN: 4099879189868
MPN:
CSS4J-4026R-1L00F
CSS4J-4026R-1L00F Bourns Electronics GmbH SMD Resistors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.9401 € *
Standard delivery time from the manufacturer is: 22 Weeks
Total Price:
2,820.30 € *
*incl. VAT plus shipping costs
Subject to prior sale
3000 pcs.
0.9401 €

Resistor, CSS4J-4026R-1L00F, BOURNS

The CSS4J-4026R-1L00F is a current sensing resistor with an excellent long term stability.

Features

  • EB welded metal strip
  • Very high power
  • Low resistance, low TCR
  • Low thermal EMF
  • RoHS compliant

Applications

  • Voltage division
  • Battery management systems
  • Power modules
  • Frequency converters
Technical specifications
Filter Property Value
ohmic resistance 1 mΩ
Tolerance ±1 %
Power 4 W
Design SMD 4026
Temperature coefficient ±50 ppm/K
Technology metal strip
min. operating temperature -55 °C
max. operating temperature 170 °C
Length 10.06 mm
Height 2.82 mm
Logistics
Property Value
Country of origin CR
MSL MSL 1
Customs tariff number 85332900
Original Packaging Reel with 1,500 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes