CSS4J-4026K-2L00FE | Bourns Electronics GmbH

Resistor, metal strip, SMD 4026, 2 mΩ, 4 W, ±1 %, CSS4J-4026K-2L00FE

Order No.: 07E4770
EAN: 4099879189851
MPN:
CSS4J-4026K-2L00FE
CSS4J-4026K-2L00FE Bourns Electronics GmbH SMD Resistors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.9877 € *
Standard delivery time from the manufacturer is: 22 Weeks
Total Price:
1,185.24 € *
*incl. VAT plus shipping costs
Subject to prior sale
1200 pcs.
0.9877 €

Resistor, CSS4J-4026K-2L00FE, BOURNS

The CSS4J-4026K-2L00FE is a current sensing resistor with an excellent long term stability.

Features

  • EB welded metal strip
  • Very high power
  • Low resistance, low TCR
  • Low thermal EMF
  • RoHS compliant

Applications

  • Voltage division
  • Battery management systems
  • Power modules
  • Frequency converters
Technical specifications
Filter Property Value
ohmic resistance 2 mΩ
Tolerance ±1 %
Power 4 W
Design SMD 4026
Temperature coefficient ±50 ppm/K
Technology metal strip
min. operating temperature -55 °C
max. operating temperature 170 °C
Length 10.06 mm
Height 2.94 mm
Logistics
Property Value
Country of origin CR
MSL MSL 1
Customs tariff number 85332900
Original Packaging Reel with 400 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes