CSS2H-5930R-L500F | Bourns Electronics GmbH

Resistor, metal alloy, SMD 5931, 500 µΩ, 8 W, ±1 %, CSS2H-5930R-L500F

Order No.: 07E4767
EAN: 4099879189820
MPN:
CSS2H-5930R-L500F
CSS2H-5930R-L500F Bourns Electronics GmbH SMD Resistors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.9639 € *
Standard delivery time from the manufacturer is: 14 Weeks
Total Price:
2,891.70 € *
*incl. VAT plus shipping costs
Subject to prior sale
3000 pcs.
0.9639 €

Resistor, CSS2H-5930R-L500F, BOURNS

The CSS2H-5930R-L500F is a current sensing resistor with an excellent long term stability.

Features

  • EB welded metal strip
  • Very high power
  • Low resistance, low TCR
  • Low thermal EMF
  • RoHS compliant
Technical specifications
Filter Property Value
ohmic resistance 500 µΩ
Tolerance ±1 %
Power 8 W
Design SMD 5931
Temperature coefficient ±50 ppm/K
Technology metal alloy
min. operating temperature -55 °C
max. operating temperature 170 °C
Length 15 mm
Height 1.1 mm
Logistics
Property Value
Country of origin CR
MSL MSL 1
Customs tariff number 85332900
Original Packaging Reel with 1,500 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes