CSS2H-5930K-1L00FE | Bourns Electronics GmbH
Resistor, metal alloy, SMD 5931, 1 mΩ, 9 W, ±1 %, CSS2H-5930K-1L00FE
Order No.: 07E4762
EAN: 4099879189776
MPN:
CSS2H-5930K-1L00FE
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.1186 € *
Standard delivery time from the manufacturer is: 14 Weeks
Resistor, CSS2H-5930K-1L00FE, BOURNS
The CSS2H-5930K-1L00FE is a current sensing resistor with an excellent long term stability.
Features
- EB welded metal strip
- Very high power
- Low resistance, low TCR
- Low thermal EMF
- RoHS compliant
Technical specifications
| Filter | Property | Value |
|---|---|---|
| ohmic resistance | 1 mΩ | |
| Tolerance | ±1 % | |
| Power | 9 W | |
| Design | SMD 5931 | |
| Temperature coefficient | ±50 ppm/K | |
| Technology | metal alloy | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 170 °C | |
| Length | 15 mm | |
| Height | 1.42 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CR |
| MSL | MSL 1 |
| Customs tariff number | 85332900 |
| Original Packaging | Reel with 500 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |