CSM2F-7036-L050J01 | Bourns Electronics GmbH
Resistor, metal plate, SMD 7036, 50 µΩ, 50 W, ±5 %, CSM2F-7036-L050J01
Order No.: 07E8778
EAN: 4099879198310
MPN:
CSM2F-7036-L050J01
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
36.4735 € *
Standard delivery time from the manufacturer is: 12 Weeks
Resistor, CSM2F-7036-L050J01, BOURNS
The CSM2F-7036-L050J01 is a current sensing resistor for hybrid, electric vehicles and battery management systems.
Features
- High pulse power rating
- Tinned terminals
- Up to 50 W permanent power
- RoHS compliant
Applications
- Current sensing in bus bars
- Current sensing in welding equipment
- Frequency converters
Technical specifications
| Filter | Property | Value |
|---|---|---|
| ohmic resistance | 50 µΩ | |
| Tolerance | ±5 % | |
| Power | 50 W | |
| Design | SMD 7036 | |
| Temperature coefficient | ±150 ppm/K | |
| Technology | metal plate | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 70 °C | |
| Length | 70 mm | |
| Height | 3 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85332900 |
| MSL | MSL 1 |
| Country of origin | CR |
| Original Packaging | Bulk with 100 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |