CRT1206-DY-2203ELF | Bourns Electronics GmbH

Resistor, thin film, SMD 1206 (3216), 220 kΩ, 0.25 W, ±0.5 %, CRT1206-DY-2203ELF

Order No.: 07E4693
EAN: 4099879189356
MPN:
CRT1206-DY-2203ELF
CRT1206-DY-2203ELF Bourns Electronics GmbH SMD Resistors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0762 € *
Standard delivery time from the manufacturer is: 16 Weeks
Total Price:
380.80 € *
*incl. VAT plus shipping costs
Subject to prior sale
5000 pcs.
0.0762 €

SMD Thin film resistor, CRT1206-DY-2203ELF, Bourns

Resistor, Thin film, SMD 1206, 220 kΩ, 0.25 W, ±0.5 %

Features

  • Ultra-tight tolerance
  • Wide resistance range
  • RoHS compliant
Technical specifications
Filter Property Value
ohmic resistance 220 kΩ
Tolerance ±0.5 %
Power 0.25 W
Design SMD 1206 (3216)
Temperature coefficient ±25 ppm/K
Technology thin film
min. operating temperature -55 °C
max. operating temperature 155 °C
Length 3.05 mm
Width 1.55 mm
Height 0.55 mm
Logistics
Property Value
Customs tariff number 85332100
MSL MSL 1
Country of origin TW
Original Packaging Reel with 5,000 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes