CRT0805-DY-15R0ELF | Bourns Electronics GmbH

Resistor, thin film, SMD 0805 (2012), 15 Ω, 0.125 W, ±0.5 %, CRT0805-DY-15R0ELF

Order No.: 07E4520
EAN: 4099879187697
MPN:
CRT0805-DY-15R0ELF
CRT0805-DY-15R0ELF Bourns Electronics GmbH SMD Resistors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0512 € *
Standard delivery time from the manufacturer is: 16 Weeks
Total Price:
255.85 € *
*incl. VAT plus shipping costs
Subject to prior sale
5000 pcs.
0.0512 €

SMD Thin film resistor, CRT0805-DY-15R0ELF, Bourns

Resistor, Thin film, SMD 0805, 15 Ω, 0.125 W, ±0.5 %

Features

  • Ultra-tight tolerance
  • Wide resistance range
  • RoHS compliant
Technical specifications
Filter Property Value
ohmic resistance 15 Ω
Tolerance ±0.5 %
Power 0.125 W
Design SMD 0805 (2012)
Temperature coefficient ±25 ppm/K
Technology thin film
min. operating temperature -55 °C
max. operating temperature 155 °C
Length 2 mm
Width 1.2 mm
Height 0.55 mm
Logistics
Property Value
Customs tariff number 85332100
MSL MSL 1
Country of origin TW
Original Packaging Reel with 5,000 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes