CRT0603-AZ-1433ELF | Bourns Electronics GmbH

Resistor, thin film, SMD 0603 (1608), 143 kΩ, 0.1 W, ±0.05 %, CRT0603-AZ-1433ELF

Order No.: 07E4057
EAN: 4099879183323
MPN:
CRT0603-AZ-1433ELF
CRT0603-AZ-1433ELF Bourns Electronics GmbH SMD Resistors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.6188 € *
Standard delivery time from the manufacturer is: 16 Weeks
Total Price:
3,094.00 € *
*incl. VAT plus shipping costs
Subject to prior sale
5000 pcs.
0.6188 €

SMD Thin film resistor, CRT0603-AZ-1433ELF, Bourns

Resistor, Thin film, SMD 0603, 143 kΩ, 0.1 W, ±0.05 %

Features

  • Ultra-tight tolerance
  • Wide resistance range
  • RoHS compliant
Technical specifications
Filter Property Value
ohmic resistance 143 kΩ
Tolerance ±0.05 %
Power 0.1 W
Design SMD 0603 (1608)
Temperature coefficient ±50 ppm/K
Technology thin film
min. operating temperature -55 °C
max. operating temperature 155 °C
Length 1.55 mm
Width 0.8 mm
Height 0.45 mm
Logistics
Property Value
Country of origin TW
MSL MSL 1
Customs tariff number 85332100
Original Packaging Reel with 5,000 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes