CRT0603-AX-5602ELF | Bourns Electronics GmbH
Resistor, thin film, SMD 0603 (1608), 56 kΩ, 0.1 W, ±0.05 %, CRT0603-AX-5602ELF
Order No.: 07E4054
EAN: 4099879183293
MPN:
CRT0603-AX-5602ELF
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.8449 € *
Standard delivery time from the manufacturer is: 16 Weeks
SMD Thin film resistor, CRT0603-AX-5602ELF, Bourns
Resistor, Thin film, SMD 0603, 560 Ω, 0.1 W, ±0.05 %
Features
- Ultra-tight tolerance
- Wide resistance range
- RoHS compliant
Technical specifications
| Filter | Property | Value |
|---|---|---|
| ohmic resistance | 56 kΩ | |
| Tolerance | ±0.05 % | |
| Power | 0.1 W | |
| Design | SMD 0603 (1608) | |
| Temperature coefficient | ±15 ppm/K | |
| Technology | thin film | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 155 °C | |
| Length | 1.55 mm | |
| Width | 0.8 mm | |
| Height | 0.45 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| MSL | MSL 1 |
| Customs tariff number | 85332100 |
| Original Packaging | Reel with 5,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |