CRT0402-FZ-6490GLF | Bourns Electronics GmbH

Resistor, thin film, SMD 0402 (1005), 649 Ω, 0.063 W, ±1 %, CRT0402-FZ-6490GLF

Order No.: 07E4040
EAN: 4099879183262
MPN:
CRT0402-FZ-6490GLF
CRT0402-FZ-6490GLF Bourns Electronics GmbH SMD Resistors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0250 € *
Standard delivery time from the manufacturer is: 16 Weeks
Total Price:
499.80 € *
*incl. VAT plus shipping costs
Subject to prior sale
20000 pcs.
0.0250 €

SMD Thin film resistor, CRT0402-FZ-6490GLF, Bourns

Resistor, Thin film, SMD 0402, 649 Ω, 0.063 W, ±1 %

Features

  • Ultra-tight tolerance
  • Wide resistance range
  • RoHS compliant
Technical specifications
Filter Property Value
ohmic resistance 649 Ω
Tolerance ±1 %
Power 0.063 W
Design SMD 0402 (1005)
Temperature coefficient ±50 ppm/K
Technology thin film
min. operating temperature -55 °C
max. operating temperature 155 °C
Length 1 mm
Width 0.5 mm
Height 0.35 mm
Logistics
Property Value
Country of origin TW
MSL MSL 1
Customs tariff number 85332100
Original Packaging Reel with 10,000 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes