CRT0402-FZ-3R00GLF | Bourns Electronics GmbH
Resistor, thin film, SMD 0402 (1005), 3 Ω, 0.063 W, ±1 %, CRT0402-FZ-3R00GLF
Order No.: 07E4013
EAN: 4099879183200
MPN:
CRT0402-FZ-3R00GLF
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0250 € *
Standard delivery time from the manufacturer is: 16 Weeks
SMD Thin film resistor, CRT0402-FZ-3R00GLF, Bourns
Resistor, Thin film, SMD 0402, 3 Ω, 0.063 W, ±1 %
Features
- Ultra-tight tolerance
- Wide resistance range
- RoHS compliant
Technical specifications
| Filter | Property | Value |
|---|---|---|
| ohmic resistance | 3 Ω | |
| Tolerance | ±1 % | |
| Power | 0.063 W | |
| Design | SMD 0402 (1005) | |
| Temperature coefficient | ±50 ppm/K | |
| Technology | thin film | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 155 °C | |
| Length | 1 mm | |
| Width | 0.5 mm | |
| Height | 0.35 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85332100 |
| MSL | MSL 1 |
| Country of origin | TW |
| Original Packaging | Reel with 10,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |