CRT0402-BY-1501GLF | Bourns Electronics GmbH

Resistor, thin film, SMD 0402 (1005), 1.5 kΩ, 0.063 W, ±0.1 %, CRT0402-BY-1501GLF

Order No.: 07E3893
EAN: 4099879183040
MPN:
CRT0402-BY-1501GLF
CRT0402-BY-1501GLF Bourns Electronics GmbH SMD Resistors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1369 € *
Standard delivery time from the manufacturer is: 16 Weeks
Total Price:
1,368.50 € *
*incl. VAT plus shipping costs
Subject to prior sale
10000 pcs.
0.1369 €

SMD Thin film resistor, CRT0402-BY-1501GLF, Bourns

Resistor, Thin film, SMD 0402, 1.5 kΩ, 0.063 W, ±0.1 %

Features

  • Ultra-tight tolerance
  • Wide resistance range
  • RoHS compliant
Technical specifications
Filter Property Value
ohmic resistance 1.5 kΩ
Tolerance ±0.1 %
Power 0.063 W
Design SMD 0402 (1005)
Temperature coefficient ±25 ppm/K
Technology thin film
min. operating temperature -55 °C
max. operating temperature 155 °C
Length 1 mm
Width 0.5 mm
Height 0.35 mm
Logistics
Property Value
Country of origin TW
MSL MSL 1
Customs tariff number 85332100
Original Packaging Reel with 10,000 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes