CRS0805-JX-100ELF | Bourns Electronics GmbH

Resistor, thick film, SMD 0805 (2012), 10 Ω, 0.25 W, ±5 %, CRS0805-JX-100ELF

Order No.: 07E3830
EAN: 4099879182630
MPN:
CRS0805-JX-100ELF
Series: CRS
CRS0805-JX-100ELF Bourns Electronics GmbH SMD Resistors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0405 € *
Standard delivery time from the manufacturer is: 18 Weeks
Total Price:
202.30 € *
*incl. VAT plus shipping costs
Subject to prior sale
5000 pcs.
0.0405 €

Resistor, CRS0805-JX-100ELF, BOURNS

High power anti-surge chip resistor.

Features

  • Wide resistance range
  • RoHS compliant
Technical specifications
Filter Property Value
ohmic resistance 10 Ω
Tolerance ±5 %
Power 0.25 W
Design SMD 0805 (2012)
Temperature coefficient ±100 ppm/K
Technology thick film
min. operating temperature -55 °C
max. operating temperature 155 °C
Length 2 mm
Width 1.2 mm
Height 0.5 mm
Logistics
Property Value
Customs tariff number 85332100
MSL MSL 1
Country of origin TW
Original Packaging Reel with 5,000 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes