CRS0805-FX-3302ELF | Bourns Electronics GmbH

Resistor, thick film, SMD 0805 (2012), 33 kΩ, 0.25 W, ±1 %, CRS0805-FX-3302ELF

Order No.: 07E3826
EAN: 4099879182593
MPN:
CRS0805-FX-3302ELF
Series: CRS
CRS0805-FX-3302ELF Bourns Electronics GmbH SMD Resistors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0536 € *
Standard delivery time from the manufacturer is: 18 Weeks
Total Price:
267.75 € *
*incl. VAT plus shipping costs
Subject to prior sale
5000 pcs.
0.0536 €

Resistor, CRS0805-FX-3302ELF, BOURNS

High power anti-surge chip resistor.

Features

  • Wide resistance range
  • RoHS compliant
Technical specifications
Filter Property Value
ohmic resistance 33 kΩ
Tolerance ±1 %
Power 0.25 W
Design SMD 0805 (2012)
Temperature coefficient ±100 ppm/K
Technology thick film
min. operating temperature -55 °C
max. operating temperature 155 °C
Length 2 mm
Width 1.2 mm
Height 0.5 mm
Logistics
Property Value
Customs tariff number 85332100
MSL MSL 1
Country of origin TW
Original Packaging Reel with 5,000 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes