CRM2512-JX-R300ELF | Bourns Electronics GmbH

Resistor, thick film, SMD 2512 (6330), 300 mΩ, 2 W, ±5 %, CRM2512-JX-R300ELF

Order No.: 07E3812
EAN: 4099879182487
MPN:
CRM2512-JX-R300ELF
Series: CRM2512
CRM2512-JX-R300ELF Bourns Electronics GmbH SMD Resistors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.2023 € *
Standard delivery time from the manufacturer is: 18 Weeks
Total Price:
1,618.40 € *
*incl. VAT plus shipping costs
Subject to prior sale
8000 pcs.
0.2023 €

SMD Thick film resistor, CRM2512-JX-R300ELF, Bourns

Resistor, Thick film, SMD 2512, 300 mΩ, 2 W, ±5 %

Features

  • Thick film technology
  • Power rating of 2 watts at 70 °C
  • Low resistance value available
  • RoHS compliant
Technical specifications
Filter Property Value
ohmic resistance 300 mΩ
Tolerance ±5 %
Power 2 W
Design SMD 2512 (6330)
Temperature coefficient ±100 ppm/K
Technology thick film
min. operating temperature -55 °C
max. operating temperature 155 °C
Length 6.3 mm
Width 3 mm
Height 0.6 mm
Logistics
Property Value
Customs tariff number 85332100
MSL MSL 1
Country of origin TW
Original Packaging Reel with 4,000 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes