CRM0805-JX-R100ELF | Bourns Electronics GmbH
Resistor, thick film, SMD 0805 (2012), 100 mΩ, 0.25 W, ±5 %, CRM0805-JX-R100ELF
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0655 € *
Standard delivery time from the manufacturer is: 18 Weeks
Resistor, CRM0805-JX-R100ELF, BOURNS
The CRM0805-JX-R100ELF is a thick film power resistor with a rating of 2 watts in a standard 2512 chip format. This product has a very wide resistance range, making it suitable for different applications in power supply circuits including current sensing and current limiting.
Features
- Thick film technology
- Excellent heat dissipation
- RoHS compliant
Applications
- Current sensing
- Power supplies
- Stepper motor drives
- Input amplifiers
Technical specifications
| Filter | Property | Value |
|---|---|---|
| ohmic resistance | 100 mΩ | |
| Tolerance | ±5 % | |
| Power | 0.25 W | |
| Design | SMD 0805 (2012) | |
| Temperature coefficient | ±100 ppm/K | |
| Technology | thick film | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 155 °C | |
| Length | 2 mm | |
| Width | 1.2 mm | |
| Height | 0.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Original Packaging | Reel with 5,000 pieces |
| Country of origin | TW |
| Customs tariff number | 85332100 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |